Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.270 (CNY243.2551) |
| 5+ | CNY212.430 (CNY240.0459) |
| 10+ | CNY208.920 (CNY236.0796) |
| 20+ | CNY185.260 (CNY209.3438) |
| 50+ | CNY173.620 (CNY196.1906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.27 (CNY243.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No64140000Copy
Order Code1215236
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC240VAC
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter70mm
Product Range-
IP / NEMA RatingIP65
Power Rating7W
External Height65.5mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
65.5mm
Operating Temperature Max
60°C
Supply Voltage VAC
240VAC
Visual Signal Type
Flashing
Product Range
-
Power Rating
7W
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94052091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
