Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No10901068Copy
Manufacturer Standard Lead Time12 weeks
Order Code4336732
Product Range109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY808.970 (CNY914.1361) |
| 10+ | CNY766.970 (CNY866.6761) |
| 50+ | CNY751.640 (CNY849.3532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY808.97 (CNY914.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No10901068Copy
Manufacturer Standard Lead Time12 weeks
Order Code4336732
Product Range109 Series
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesPulse
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP65
Product Range109 Series
Current Consumption25mA
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Overview
The 10901068 is an Electronic Installation Buzzer for the 22.5mm control panel/switchgear programme. It is made with PC/ABS blend and PC cover. It has plug-in connection with screwable connection maximum 1.5mm² finely stranded.
- Easy connection via connector plug
- Installation mounting fixing
- 5000-hour Minimum service life
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Pulse
IP / NEMA Rating
IP65
Current Consumption
25mA
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dB
Product Range
109 Series
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
