
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,383.520 (CNY1,563.3776) |
Product Information
Product Overview
K K TURBO I IMPERIAL 1 TIE is a 16 pieces Kraftform Kompakt Turbo i Imperial 1 tool finder screwdriver set. With a screwdriver which is precise, allows powerful end screwdriving and is also much faster than a conventional screwdriver. The solution: A planetary drive that can be switched on and off: Integrated in the handle it quadruples the working speed in smooth couplings all mechanically. One hand holds the front part of the handle, the second hand turns the back part of the handle. The turbo function can be switched on and off at the push of a button. Turning it off is recommended for tightening and loosening with high torque as well as for fine adjustments. Robust, maintenance-free steel drive with maximum torque of 14 Nm when the turbo function is deactivated. In the VDE version, the 827 T i Kraftform Turbo bitholding screwdriver with the Wera VDE blades individually tested as per IEC 60900 ensures fast and safe working even under tension (up to 1,000 volt).
- 4 times the screwdriving speed due to the turbo function (purely mechanical - without battery
- Activate and deactivate the turbo function by a simple push of a button
- Turbo function especially for smooth couplings
- Used without turbo function like normal screwdriver for couplings with steadily increasing torque
- Robust, maintenance-free gear made of steel
- VDE blades with practical spinning function, anti-roll protection and "Take it easy" Tool finder
- Reduced blade diameter with integrated protective insulation for lower-lying screws
- Individually tested tool as per IEC 60900 at 10,000V
- With and without Turbo, VDE interchangeable blade with reduced shaft diameter, PlusMinus screwdriver
- Size is 210 x 130 x 80mm
Contents
827 T i Kraftform Turbo blade-holding handle, 817 VDE Kraftform blade-holding handle, Kraftform Kompakt VDE 62 iS Take it easy (2), Kraftform Kompakt VDE 62 iS PH/S Take it easy (2), Kraftform Kompakt VDE 67 i TORX® Take it easy, Kraftform Kompakt VDE 67 iS TORX® Take it easy (3), Kraftform Kompakt VDE 60 i Take it easy, Kraftform Kompakt VDE 60 iS Take it easy (3), Kraftform Kompakt VDE 68 iS Take it easy (1x # 1 x 157mm, 1x # 2 x 157mm), Hook and loop fastener strip 120.
Technical Specifications
16Pcs 9mm Turbo/VDE, PH1/PH2, #1 & #2x154, Phillips/Square, TX10-25 Torx, 0.4mm/0.6-1mm Screwdrivers
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
