Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05320540001
Order Code2832354
Also Known AsGTIN UPC EAN: 4013288094704 4013288094704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.500 (CNY526.015) |
| 3+ | CNY456.190 (CNY515.4947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.50 (CNY526.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05320540001
Order Code2832354
Also Known AsGTIN UPC EAN: 4013288094704 4013288094704
Technical Datasheet
Kit Contents8 Pcs of Size PH2x100/PZ1x80/PZ2x100/T15x80/T20x100/T25x100 & Slotted 0.8x4x100 Screwdrivers & Rack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
7-piece screwdriver set with Kraftform handle for pleasant, ergonomic working that prevents blisters and calluses. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Includes a practical rack for tidy storage of the screwdrivers.
- Screwdrivers for slotted, cross-recess Phillips and Pozidriv screws and TORX®
- Multi-component Kraftform handle for fast and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Technical Specifications
Kit Contents
8 Pcs of Size PH2x100/PZ1x80/PZ2x100/T15x80/T20x100/T25x100 & Slotted 0.8x4x100 Screwdrivers & Rack
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.779
