Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05118014001
Order Code2832409
Product RangeWera - 2035 Micro
Also Known As118014, GTIN UPC EAN: 4013288031938
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.550 (CNY61.6415) |
| 5+ | CNY47.730 (CNY53.9349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.55 (CNY61.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05118014001
Order Code2832409
Product RangeWera - 2035 Micro
Also Known As118014, GTIN UPC EAN: 4013288031938
Technical Datasheet
Tip Size4mm
Blade Length80mm
Overall Length177mm
Product RangeWera - 2035 Micro
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit.
- Kraftform Micro screwdriver for slotted screws
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Anti-roll feature and swivel cap for rapid twisting
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
- E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters
Technical Specifications
Tip Size
4mm
Overall Length
177mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
80mm
Product Range
Wera - 2035 Micro
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0201
