Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05059542001
Order Code2832206
Product RangeWera - 851/4 Bits
Also Known As059542, GTIN UPC EAN: 4013288034311
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.780 (CNY77.7214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.78 (CNY77.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05059542001
Order Code2832206
Product RangeWera - 851/4 Bits
Also Known As059542, GTIN UPC EAN: 4013288034311
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH2
Length50mm
Product RangeWera - 851/4 Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
BiTorsion bits for Phillips screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; ¼” hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
- For Phillips screws
- Particularly hard for semi-hard materials
- BiTorsion zone to absorb peak loads
- 1/2" square socket drive
- Take it easy tool finder: colour coding according to profile and size
Technical Specifications
Bit Type
Phillips
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH2
Product Range
Wera - 851/4 Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104
