Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05056412001
Order Code2832203
Product RangeWera - 851/1 Bits
Also Known As056412, GTIN UPC EAN: 4013288034250
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.650 (CNY19.9445) |
| 5+ | CNY17.300 (CNY19.549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.65 (CNY19.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05056412001
Order Code2832203
Product RangeWera - 851/1 Bits
Also Known As056412, GTIN UPC EAN: 4013288034250
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH2
Length25mm
Product RangeWera - 851/1 Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality bits for Phillips screws with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Extra-hard design, ¼” hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
- For Phillips screws
- Particularly hard for semi-hard materials
- BiTorsion zone to absorb peak loads
- 1/4" hexagon drive (Wera connecting series 1)
- Take it easy tool finder: colour coding according to profile and size
Technical Specifications
Bit Type
Phillips
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH2
Product Range
Wera - 851/1 Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00435
