Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05056294001Copy
Order Code2832300
Also Known AsGTIN UPC EAN: 4013288041500 4013288041500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.600 (CNY218.768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.60 (CNY218.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05056294001Copy
Order Code2832300
Also Known AsGTIN UPC EAN: 4013288041500 4013288041500
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
6 Wera TORX bits tidily arranged in a minimum of space in a practical Bit-Check. Tough viscous Wera bits for hexagon head screws and universal use. 1 universal holder 893/4/1 K for insertion in the power screwdriver or for use in the chuck of the electric drill.
- Upright positionable, multi-component Bit-Check
- Universal holder with stainless sleeve and strong permanent magnet
- Tough viscous bits for universal use
- Bit-Check plastic material ensures robustness and durability
- For use with power tools
Technical Specifications
Kit Contents
8Pcs of Torx Bit-Checks with Universal Bit Holder & Plastic Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
