Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No2050/6Copy
Manufacturer Standard Lead Time11 weeks
Order Code2855991
Also Known AsGTIN UPC EAN: 4013288194794 05030181001
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.650 (CNY425.6145) |
| 5+ | CNY369.120 (CNY417.1056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.65 (CNY425.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No2050/6Copy
Manufacturer Standard Lead Time11 weeks
Order Code2855991
Also Known AsGTIN UPC EAN: 4013288194794 05030181001
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality Wera Micro screwdriver set for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. Includes practical rack for tidy storage of the screwdrivers.
- The fast-turning zone just below the rotating cap allows rapid twisting.
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
- Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
- Includes practical rack for tidy storage of the screwdrivers
- Indispensable for many users, including electronics technicians, opticians, precision engineers, jewellers, EDP hardware fitters and model-makers.
Technical Specifications
Kit Contents
7 Pcs of Philips, Slotted, Microstix Screwdrivers & Rack
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
