Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No1550/6 ESDCopy
Manufacturer Standard Lead Time11 weeks
Order Code2855990
Also Known AsGTIN UPC EAN: 4013288194787 05030180001
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY476.440 (CNY538.3772) |
| 5+ | CNY466.920 (CNY527.6196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY476.44 (CNY538.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No1550/6 ESDCopy
Manufacturer Standard Lead Time11 weeks
Order Code2855990
Also Known AsGTIN UPC EAN: 4013288194787 05030180001
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ESD-safe Wera Micro screwdriver set. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit.
- ESD-safe tool
- The fast-turning zone just below the rotating cap allows rapid twisting.
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
- Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
- Includes practical rack for tidy storage of the screwdrivers
Technical Specifications
Kit Contents
7 Pcs of Philips, Slotted, Microstix Screwdrivers & Rack
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
