Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05074734001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2832417
Also Known AsGTIN UPC EAN: 4013288106995 4013288106995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,323.850 (CNY1,495.9505) |
| 5+ | CNY1,297.380 (CNY1,466.0394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,323.85 (CNY1,495.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05074734001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2832417
Also Known AsGTIN UPC EAN: 4013288106995 4013288106995
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb0.92ft-lb to 2.42ft-lb
Torque Range N-m1.24N-m to 3.28N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length155mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver. Dependable protection against electrostatic energy and associated damage. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Adjustable Kraftform ESD torque screwdriver with Rapidaptor quick-release chuck
- ESD-safe tool
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Hexagonal anti-roll feature against rolling away
- Rapidaptor quick-release chuck for bits with 1/4" hex head drive
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
1.24N-m to 3.28N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
0.92ft-lb to 2.42ft-lb
Drive Size - Metric
6.35mm
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188
