Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05059552001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2832200
Product RangeWera - 851/4 Bits
Also Known As059552, GTIN UPC EAN: 4013288034588
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.170 (CNY54.4321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.17 (CNY54.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05059552001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2832200
Product RangeWera - 851/4 Bits
Also Known As059552, GTIN UPC EAN: 4013288034588
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH2
Length50mm
Product RangeWera - 851/4 Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
BiTorsion bits for Phillips screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Tough viscous for universal use; ¼” hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
- For Phillips screws
- Ductile and tough for hard materials
- BiTorsion zone to absorb peak loads
- 1/4" hexagon drive (Wera connecting series 4)
- Take it easy tool finder: colour coding according to profile and size
Technical Specifications
Bit Type
Phillips
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH2
Product Range
Wera - 851/4 Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
