Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05057908001Copy
Order Code2766599
Also Known AsGTIN UPC EAN: 4013288163820 4013288163820
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.710 (CNY288.9523) |
| 5+ | CNY223.740 (CNY252.8262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.71 (CNY288.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05057908001Copy
Order Code2766599
Also Known AsGTIN UPC EAN: 4013288163820 4013288163820
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
30-piece. Tough-absorbing Wera bits for socket head screws, for universal use. 1 universal halter 899/4/1 K for take-up in the power screwdriver or use in the chuck of the power drill.
- The Bit-Checks by Wera are extremely compact and are therefore the ideal companion for mobile applications.
- Upright positionable Bit-Checks convince due to their functionality in a minimum of space
- Tough viscous bits for universal use
- Universal holder with stainless sleeve, retaining ring and strong permanent magnet
- Prevents premature breakage of the drive tip
Contents
899/4/1 (1 x 899/4/1, Kx1/4"x50), 867/1 TORX® (3 x TX 10x25, 5 x TX 15x25, 8 x TX 20x25, 7 x TX 25x25, 4 x TX 30x25, 2 x TX 40x25).
Technical Specifications
Kit Contents
29 Pcs of Tough Viscous Bits, Halter, Holder, Magnet
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228
