Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.940 (CNY604.4822) |
| 3+ | CNY507.030 (CNY572.9439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY534.94 (CNY604.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05057778001Copy
Order Code4180400
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
05057778001 is a Bit-Box 20 TX HF, TX 25 x 25mm (20 pieces). Premium bits for TORX® socket screws in a useful bit box. With holding function for TORX® screws as per the Acument Intellectual Properties specification. Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws. 1/4" hexagonal, suitable for holding tools as per DIN ISO 1173-D 6.3.
- For TORX® socket screws
- Holding function for recessed TORX® screws
- Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws
- 1/4" hexagon drive (Wera connecting series 1)
- With Take it easy tool finder: colour coding by size
- In practical Bit-Box for simple removal
Contents
867/1 TORX® HF bits with holding function (20x 05066143001).
Technical Specifications
Kit Contents
20 Pieces of TORX Bit-Checks Wood, TX HF & TX25 x 25mm Bits Holder
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
