Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05056161001Copy
Order Code2832306
Also Known AsGTIN UPC EAN: 4013288033772 4013288033772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.990 (CNY492.6687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.99 (CNY492.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05056161001Copy
Order Code2832306
Also Known AsGTIN UPC EAN: 4013288033772 4013288033772
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet and quick-release chuck for the take-up of bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Comes with Torsion bits to combat premature wear; tough viscous for universal use.
- Upright positionable Bit-Checks convince due to their functionality in a minimum of space
- Universal holder with quick-release chuck for rapid bit change
- Torsion design against premature wear
- Tough viscous bits for universal use
- In handy and robust Bit-Check
Technical Specifications
Kit Contents
10Pcs of Bit-Checks with Universal Bit Holder & Plastic Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
