Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05028020001Copy
Order Code2832359
Product RangeWera - Kraftform Plus 300
Also Known As028020, GTIN UPC EAN: 4013288004284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.080 (CNY187.6704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.08 (CNY187.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05028020001Copy
Order Code2832359
Product RangeWera - Kraftform Plus 300
Also Known As028020, GTIN UPC EAN: 4013288004284
Technical Datasheet
Torx Tip SizeT40
Blade Length130mm
Overall Length242mm
Product RangeWera - Kraftform Plus 300
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Screwdriver for recessed TORX® screws
- Multi-component Kraftform handle for fast and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
Technical Specifications
Torx Tip Size
T40
Overall Length
242mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
130mm
Product Range
Wera - Kraftform Plus 300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1286
