Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05006460001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2766539
Product RangeKraftform Plus – Series 100 VDE
Also Known As006460, GTIN UPC EAN: 4013288160188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.260 (CNY150.5838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.26 (CNY150.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05006460001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2766539
Product RangeKraftform Plus – Series 100 VDE
Also Known As006460, GTIN UPC EAN: 4013288160188
Technical Datasheet
Pozidriv SizePZ1
Overall Length178mm
Blade Length80mm
Product RangeKraftform Plus – Series 100 VDE
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. Reduced blade diameter so that even low-lying screws can be easily accessed. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Reduced shaft diameter
Technical Specifications
Pozidriv Size
PZ1
Blade Length
80mm
SVHC
No SVHC (27-Jun-2024)
Overall Length
178mm
Product Range
Kraftform Plus – Series 100 VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
