Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH100-2R7JI
Order Code1768201
Product RangeWH Series
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.870 (CNY298.1731) |
| 3+ | CNY206.720 (CNY233.5936) |
| 5+ | CNY170.700 (CNY192.891) |
| 10+ | CNY157.100 (CNY177.523) |
| 20+ | CNY141.460 (CNY159.8498) |
| 50+ | CNY115.900 (CNY130.967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.87 (CNY298.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH100-2R7JI
Order Code1768201
Product RangeWH Series
Technical Datasheet
Resistance2.7ohm
Product RangeWH Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length65.2mm
Product Width47.5mm
Product Height24.1mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WH100-2R7JI is a Wirewound Resistor with cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then molded and fitted into aluminum housing to give optimum stability and reliability. The resistor is legend marked with type reference, resistance value and tolerance which will withstand all accepted industrial cleaning fluids.
- All welded construction
- Suitable for severe environments
- Designed for excellent thermal conductivity to heat sink
- High Power Resistor
Technical Specifications
Resistance
2.7ohm
Power Rating
100W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
65.2mm
Product Height
24.1mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Product Range
WH Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
