Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR5T-25RKT
Order Code4659594
Product RangeWDBR Series
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,702.000 (CNY1,923.260) |
| 3+ | CNY1,073.880 (CNY1,213.4844) |
| 5+ | CNY844.610 (CNY954.4093) |
| 10+ | CNY736.450 (CNY832.1885) |
| 20+ | CNY661.380 (CNY747.3594) |
| 50+ | CNY580.670 (CNY656.1571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,702.00 (CNY1,923.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR5T-25RKT
Order Code4659594
Product RangeWDBR Series
Technical Datasheet
Resistance25ohm
Product RangeWDBR Series
Power Rating5kW
Resistance Tolerance± 10%
Resistor Case / Package-
Voltage Rating2.5kV
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C to +600ppm/°C
Resistor Type-
Product Diameter-
Product Length122mm
Product Width70mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WDBR series ultra low profile Power Resistor ideal for dynamic braking, inrush limit and snubber circuits.
- Ultra low profile thick-film on steel
- Single fixing heat-sink mountable
- Choice of flying lead, push-on or solder terminations
- Low inductance design
- High isolation, even after fail-safe overload fusing
- Non-flammable construction
- High Power Resistor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
25ohm
Power Rating
5kW
Resistor Case / Package
-
Resistor Technology
Thick Film
Resistor Type
-
Product Length
122mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WDBR Series
Resistance Tolerance
± 10%
Voltage Rating
2.5kV
Temperature Coefficient
+500ppm/°C to +600ppm/°C
Product Diameter
-
Product Width
70mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
