Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW24-0R22JI
Order Code1506210
Product RangeW24 Series
Your Part Number
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.390 (CNY60.3307) |
| 3+ | CNY35.200 (CNY39.776) |
| 5+ | CNY27.680 (CNY31.2784) |
| 10+ | CNY24.180 (CNY27.3234) |
| 20+ | CNY21.730 (CNY24.5549) |
| 50+ | CNY19.200 (CNY21.696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.39 (CNY60.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW24-0R22JI
Order Code1506210
Product RangeW24 Series
Technical Datasheet
Resistance0.22ohm
Product RangeW24 Series
Power Rating14W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter8mm
Product Length53.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.22ohm
Power Rating
14W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
53.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W24 Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 75ppm/°C
Product Diameter
8mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
