Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW22-0R33JI
Order Code9504419
Product RangeW20 Series
Your Part Number
1,118 In Stock
Need more?
1118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 10+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY9.990 (CNY11.2887) |
| 200+ | CNY8.890 (CNY10.0457) |
| 700+ | CNY7.780 (CNY8.7914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.46 (CNY27.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW22-0R33JI
Order Code9504419
Product RangeW20 Series
Technical Datasheet
Resistance0.33ohm
Product RangeW20 Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter8mm
Product Length22mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.33ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
22mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W20 Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
± 75ppm/°C
Product Diameter
8mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
