Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoVRW68-3M3JI
Order Code2340771
Product RangeVRW Series
Your Part Number
2,165 In Stock
Need more?
2165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY4.410 (CNY4.9833) |
| 250+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY3.810 (CNY4.3053) |
| 1000+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.21 (CNY12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoVRW68-3M3JI
Order Code2340771
Product RangeVRW Series
Technical Datasheet
Resistance3.3Mohm
Product RangeVRW Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating10kV
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Voltage
Product Diameter5mm
Product Length15.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VRW series from Welwyn are high voltage thick film resistor with robust flame proof coating. It has hot tin dipped copper wire material, this resistive thick film material is applied to high-grade ceramic rods. Tin-plated steel caps are force fitted and the termination wires are welded to the caps. The value is obtained by a helical cut in the film and finally the resistor body is protected by a cement coating. The terminations meet the requirements of IEC 68.2.21 strength and meets the requirements of IEC 115-1 Clause 4.17.3.2 solderability.
- High pulse load capability
- High working voltage to 10KV in compact size
- Resistance range includes E24, E96 decade high ohmic range to 68Mohm
- Power rating of 0.25W (VRW25), 0.5W (VRW37) and 1W (VRW68)
- 700V isolation voltage
- Temperature coefficient of 200ppm/°C
- 1%, 2%, 5% resistance tolerances
- Ambient temperature range from -55°C to 155°C
- High voltage resistor
Technical Specifications
Resistance
3.3Mohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
15.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
VRW Series
Resistance Tolerance
± 5%
Voltage Rating
10kV
Temperature Coefficient
± 200ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
