Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR1S-R01FT2
Order Code
Full Reel2693554
Re-Reel1621976RL
Cut Tape1621976
Product RangeULR Series
Your Part Number
2,684 In Stock
4,000 more incoming. You can reserve stock now
682 Delivery in 3-4 Business Days(SG stock)
2002 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.380 | CNY56.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.380 (CNY12.8594) |
| 50+ | CNY5.170 (CNY5.8421) |
| 250+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.430 (CNY3.8759) |
| 1000+ | CNY2.760 (CNY3.1188) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.740 (CNY3.0962) |
| 10000+ | CNY2.690 (CNY3.0397) |
| 20000+ | CNY2.640 (CNY2.9832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR1S-R01FT2
Order Code
Full Reel2693554
Re-Reel1621976RL
Cut Tape1621976
Product RangeULR Series
Technical Datasheet
Resistance0.01ohm
Product RangeULR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ULR1S-R01FT2 is a 0.01Ω 1W SMD metal element Current Sense Resistor with a low TCR resistance alloy plate, tin-plated connection bands is protectively coated on the upper and lower faces and numerically marked with the resistance value. This part is suitable for wave or reflow soldering. The robust metal strip able to withstand high temperature and high current and higher wattage device feature PCB clearance gap to maximize thermal performance.
- Low TCR and inductance
- Matt tin-plated finish over a barrier layer
- 95% Minimum coverage solderability
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ULR1S-R01FT2
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
