Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoSQP7S-1R0JB15
Order Code1292518
Product RangeSQP Series
Your Part Number
4,560 In Stock
Need more?
4560 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.190 (CNY8.1247) |
| 50+ | CNY4.060 (CNY4.5878) |
| 250+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.670 (CNY3.0171) |
| 2400+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 5
Multiple: 5
CNY35.95 (CNY40.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoSQP7S-1R0JB15
Order Code1292518
Product RangeSQP Series
Technical Datasheet
Resistance1ohm
Product RangeSQP Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length26mm
Product Width10mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SQP7S-1R0JB15 is a 1Ω 7W through-hole mounting Wirewound Resistor with a high purity ceramic rod, force fit end caps onto which is wound a wire element or a deposited metal oxide film. The element is fitted into a ceramic case with fireproof insulation cement. The resistor will not burn or emit incandescent particles under any condition of applied temperature or overload.
- Tinned copper lead wires are internally welded to the resistance element end caps
- High overload capability
- Flameproof ceramic case with inorganic potting material
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
26mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQP Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
10mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
