
66,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.730 (CNY1.9549) |
| 250+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.420 (CNY1.6046) |
Product Information
Product Overview
The PCF0603R-10KBT1 is a precision thin film Surface Mount Resistor with 0603 case, wide ohmic range and tolerance down to 0.05%. A thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor. The unadjusted resistors are heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. Each resistor is measured immediately before packing into tape. 75V, 63mW power rating and temperature coefficient of ±25ppm/°C.
- Precision thin film technology
- Extended ohmic range 1R - 3M
- Precision to ±0.01% and 5ppm/°C
- Passivated range for superior humidity performance
- 0.05% Load life stability and humidity
- Pb-free standard with SnPb option
- AEC-Q200 Qualified
Technical Specifications
10kohm
62.5mW
Thin Film
PCF Series
75V
0.85mm
125°C
No SVHC (04-Feb-2026)
± 0.1%
0603 [1608 Metric]
Precision
± 25ppm/°C
1.6mm
-55°C
-
Technical Docs (2)
Alternatives for PCF0603R-10KBT1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
