Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOMM02040000000B300
Order Code
Re-Reel2614496RL
Cut Tape2614496
Product RangeOMM Series
Your Part Number
2,665 In Stock
Need more?
2665 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.120 | CNY5.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.120 (CNY1.2656) |
| 50+ | CNY0.886 (CNY1.0012) |
| 250+ | CNY0.720 (CNY0.8136) |
| 500+ | CNY0.663 (CNY0.7492) |
| 1500+ | CNY0.651 (CNY0.7356) |
| 3000+ | CNY0.436 (CNY0.4927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOMM02040000000B300
Order Code
Re-Reel2614496RL
Cut Tape2614496
Product RangeOMM Series
Technical Datasheet
Resistor Case / PackageMELF 0204 [3715 Metric]
Resistor TechnologyThin Film
Power Rating250mW
Current Rating3A
Resistor MountingSurface Mount Device
Product RangeOMM Series
Product Length3.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
MELF 0204 [3715 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.6mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Thin Film
Current Rating
3A
Product Range
OMM Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for OMM02040000000B300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
