Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOAR5 - R005FI
Order Code1200373
Product RangeOAR Series
Your Part Number
4,497 In Stock
2,500 more incoming. You can reserve stock now
4497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY24.620 (CNY27.8206) |
| 50+ | CNY12.730 (CNY14.3849) |
| 250+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY8.520 (CNY9.6276) |
| 1000+ | CNY8.380 (CNY9.4694) |
| 2500+ | CNY8.230 (CNY9.2999) |
Price for:Each
Minimum: 5
Multiple: 5
CNY123.10 (CNY139.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOAR5 - R005FI
Order Code1200373
Product RangeOAR Series
Technical Datasheet
Resistance5000µohm
Product RangeOAR Series
Power Rating5W
Resistor TechnologyMetal Strip
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length20.32mm
Product Width1.65mm
Product Height22.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WELWYN OAR-5 series are through hole, metal element current sensing resistors with 5W power rating. These OAR (Open Air resistor) series have low Resistance ranges from 3mohm to 50mohm.
- ±1%, ±2% and ±5% tolerance
- Temperature coefficient is resistance (TCR) is ±20ppm/°C
- Superior surge performance
- Hot spot isolated from PCB material
- Endurance is 1000h at 25°C
- Operating temperature range -40°C to +125°C
- High Power Resistor
Technical Specifications
Resistance
5000µohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 20ppm/°C
Product Width
1.65mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OAR Series
Resistor Technology
Metal Strip
Resistance Tolerance
± 1%
Product Length
20.32mm
Product Height
22.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
