Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC0603-R005FT5
Order Code
Full Reel2765603
Re-Reel2766240RL
Cut Tape2766240
Product RangeMFC Series
Your Part Number
14,800 In Stock
Need more?
14800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.500 | CNY55.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.500 (CNY6.215) |
| 100+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2500+ | CNY2.440 (CNY2.7572) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.160 (CNY2.4408) |
| 25000+ | CNY2.040 (CNY2.3052) |
| 50000+ | CNY2.000 (CNY2.260) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC0603-R005FT5
Order Code
Full Reel2765603
Re-Reel2766240RL
Cut Tape2766240
Product RangeMFC Series
Technical Datasheet
Resistance5000µohm
Product RangeMFC Series
Resistor Case / Package0603 [1608 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Small size 0603
- Resistance range 5 to 20mΩ
- Current sensing for power electronics
- High power density
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFC Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
