Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP5930B-R0002FT
Order Code
Re-Reel2848244RL
Cut Tape2848244
Product RangeLRMAP5930 Series
Your Part Number
2,569 In Stock
Need more?
2569 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY21.670 | CNY108.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.670 (CNY24.4871) |
| 50+ | CNY15.230 (CNY17.2099) |
| 250+ | CNY12.170 (CNY13.7521) |
| 500+ | CNY8.720 (CNY9.8536) |
| 1000+ | CNY5.260 (CNY5.9438) |
| 2000+ | CNY5.160 (CNY5.8308) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP5930B-R0002FT
Order Code
Re-Reel2848244RL
Cut Tape2848244
Product RangeLRMAP5930 Series
Technical Datasheet
Resistance200µohm
Product RangeLRMAP5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length15mm
Product Width7.75mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
LRMAP5930 Series is a high power, low value SMT shunt resistor. With values down to 200μΩ and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be achieved for assemblies on thermal substrates like DBC ceramic or IMS, making this part ideal for power hybrid modules.
- Up to 10W rating on FR4 PCB
- Up to 15W rating on thermal substrate
- AEC-Q200 certified
Technical Specifications
Resistance
200µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMAP5930 Series
Power Rating
15W
Resistor Technology
Metal Alloy
Product Length
15mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001508
