Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GWCR1206-110RFT5 SMD Chip Resistor, 110 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR1206-110RFT5Copy
Order Code
Full Reel2765624
Re-Reel2766261RL
Cut Tape2766261
Product RangeGWCR Series
Your Part Number
4,040 In Stock
Need more?
4,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.991 | CNY9.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.991 (CNY1.1198) |
| 100+ | CNY0.704 (CNY0.7955) |
| 500+ | CNY0.569 (CNY0.643) |
| 1000+ | CNY0.537 (CNY0.6068) |
| 2500+ | CNY0.489 (CNY0.5526) |
| 5000+ | CNY0.465 (CNY0.5254) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.411 (CNY0.4644) |
| 25000+ | CNY0.360 (CNY0.4068) |
| 50000+ | CNY0.298 (CNY0.3367) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR1206-110RFT5Copy
Order Code
Full Reel2765624
Re-Reel2766261RL
Cut Tape2766261
Product RangeGWCR Series
Technical Datasheet
Resistance110ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeGWCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
110ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
GWCR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for GWCR1206-110RFT5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
