Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GWCR1206-100KFT5 SMD Chip Resistor, 100 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR1206-100KFT5Copy
Order Code
Cut Tape2766264
Cut Tape2766264RL
Product RangeGWCR Series
Your Part Number
538 In Stock
Need more?
538 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.969 (CNY1.095) |
| 500+ | CNY0.671 (CNY0.7582) |
| 1000+ | CNY0.488 (CNY0.5514) |
| 2500+ | CNY0.435 (CNY0.4916) |
| 5000+ | CNY0.382 (CNY0.4317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY11.90 (CNY13.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR1206-100KFT5Copy
Order Code
Cut Tape2766264
Cut Tape2766264RL
Product RangeGWCR Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeGWCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
GWCR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
