Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GWCR0603-33RFT5 SMD Chip Resistor, 33 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR0603-33RFT5Copy
Order Code
Re-Reel2766249RL
Cut Tape2766249
Product RangeGWCR Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR0603-33RFT5Copy
Order Code
Re-Reel2766249RL
Cut Tape2766249
Product RangeGWCR Series
Technical Datasheet
Resistance33ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeGWCR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
33ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
GWCR Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
