Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXP 200Copy
Order Code1851617
Also Known AsT0052920599N
Your Part Number
11 In Stock
6 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,716.160 (CNY3,069.2608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,716.16 (CNY3,069.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
WXP200 solder pencil iprovides 200 watts for heavy duty soldering applications.
- Perfect for lead free solder
- ESD safe to protect sensitive components
- Use only Weller replacement tips or your warranty will be voided
- Multi-pin connector that fits into the WX station base units
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
850°F
Plug Type
-
Output Power
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
