Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXMP MSCopy
Order Code3116445
Also Known AsT0052921399N
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,687.030 (CNY1,906.3439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,687.03 (CNY1,906.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Intelligent micro soldering iron 40W, 12V.
- Reduces total costs of ownership due to motion sensor
- Parameter memory such as standby temperatures, automatic switch-off time
- Military standard
- For very small components with high energy demand
- RT solder tips can be changed quickly and easily
- Excellent heat transfer and sensors
- Extremely short heating time
- Active tip (cartridge) system allows exchange of soldering tip despite a hot soldering iron
- For miniature works under a microscope
- For WX station
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
450°C
Plug Type
-
Output Power
40W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243579
