Print Page
Product Overview
Approved heating technology with effective heat transfer. For all purpose industrial applications. A wide range of soldering tips are available; go online or call.
- Fast and precise reach of soldering temperature.
- Slim iron design
- For all purpose soldering jobs
Applications
Industrial
Contents
Soldering iron WSP 80, 80 W, 24 V with soldering tip LT B
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
-
Output Power
80W
Product Range
SILVER
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16

