Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWSD 121 CNCopy
Manufacturer Standard Lead Time13 weeks
Order Code2581260
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,239.990 (CNY21,741.1887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19,239.99 (CNY21,741.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSD 121 CNCopy
Manufacturer Standard Lead Time13 weeks
Order Code2581260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power150W
Kit ContentsPower Unit, WP120 Solder Iron, Safety Rest
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeCN
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
Power Unit, WP120 Solder Iron, Safety Rest
Plug Type
CN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.85
