Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWMRP + WDH 50Copy
Order Code2629036
Also Known AsGTIN UPC EAN: 037103227799 T0052919099N
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,870.300 (CNY3,243.439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,870.30 (CNY3,243.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWMRP + WDH 50Copy
Order Code2629036
Also Known AsGTIN UPC EAN: 037103227799 T0052919099N
Technical Datasheet
Supply Voltage VAC-
Output Power-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WMRP Soldering Pencil, RT3 Tip, WDH 50 Standis compatible with WD1M and WD2M soldering stations and WR 3M rework station.
- WMRP Temperature controlled soldering pencil
- Uses WDH 50 Bench Support
- Rated at 40W
- Comes with WDH 50 support stand mfg. part no. 0051515699)
- Use only Weller replacement tips or your warranty will be voided
Applications
Maintenance & Repair
Contents
WMRP Soldering Pencil, WDH50 Bench Support
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Plug Type
-
Output Power
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
