Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWLTSB10IR80Copy
Manufacturer Standard Lead Time14 weeks
Order Code3873570
Product RangeWeller - WLT Series
Also Known AsGTIN UPC EAN: 4003019445516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.710 (CNY210.9823) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
CNY186.71 (CNY210.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLTSB10IR80Copy
Manufacturer Standard Lead Time14 weeks
Order Code3873570
Product RangeWeller - WLT Series
Also Known AsGTIN UPC EAN: 4003019445516
Technical Datasheet
Tip / Nozzle Width10mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller WLIR80 Soldering Iron
Product RangeWeller - WLT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Spare tip for use with Weller models WLIR8012A, WLIR8023C, WLIR8023G, WLIR8023I, WLIR8023M, WLIRK8012A, WLIRK8023C, WLIRK8023G, WLIRK8023I, WLIRK8023M, WLIRPK8012A, WLIRPK8023C, WLIRPK8023G, WLIRPK8023I, WLIRPK8023M, WLSK8012A, WLSK8023C, WLSK8023G, and WLSK8023I.
- Easy tip change
- 3 tips per pack
Technical Specifications
Tip / Nozzle Width
10mm
For Use With
Weller WLIR80 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
Weller - WLT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
