Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWLTCH10IR80Copy
Manufacturer Standard Lead Time21 weeks
Order Code3873563
Your Part Number
13 In Stock
5 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.710 (CNY210.9823) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
CNY186.71 (CNY210.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
WLTCH10IR80 chisel 10mm tip for WLIR80 weller's soldering iron. The tip is easy to replace and is perfect for user electronic soldering tasks. Solder skilfully and confidently with weller's 80W soldering iron with LED Halo Ring™ or 80W power soldering iron. With its ergonomic moulded grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. Applications are join wires (<lt/>4AWG), heat sink, home repairs, grounding modifications, stained glass, automotive.
- Helps deliver heat to solder joints on PCBs and can also be used for general soldering tasks
- Width is 10mm, length is 76.2mm
Technical Specifications
Tip / Nozzle Width
10mm
Product Range
-
Tip / Nozzle Style
Chisel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
