Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWD 1M UKCopy
Manufacturer Standard Lead Time12 weeks
Order Code2629073
Also Known AsGTIN UPC EAN: 4003019425341
Your Part Number
2 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,574.890 (CNY2,909.6257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,574.89 (CNY2,909.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWD 1M UKCopy
Manufacturer Standard Lead Time12 weeks
Order Code2629073
Also Known AsGTIN UPC EAN: 4003019425341
Technical Datasheet
Supply Voltage VAC230V
Power Rating95W
For Use WithWMRS Solder Pencil and WMRT Desoldering Tweezers
Product Range-
Plug TypeUK Type G
Alternatives for WD 1M UK
1 Product Found
Product Overview
Electronically controlled power unit with high speed regulation for use with Weller micro soldering tools and micro desoldering tweezers. Compatible tools: WP80, WSP80, LR21, WP120, LR82, FE50, FE75, FE80, WHP80, WMP, WSB80, WSB150, WST82, WTA50, WMRP, WMRT.
- Digital electronic control for Weller industrial soldering irons up to 150 watt rating
- High speed regulation for micro tools WMRP and WMRT
- Temperature range 50°C to 450°C
- LCD digital display
- 3 selectable pre-set temperatures
- Automatic tool recognition
- Programmable menu to set allow some customisation
- Safety Class 1
- Dimensions: 134 x 108 x 147mm (L x W x H )
Applications
Maintenance & Repair
Contents
Comprised of power unit and power cord with BS 1362 plug
Technical Specifications
Supply Voltage VAC
230V
For Use With
WMRS Solder Pencil and WMRT Desoldering Tweezers
Plug Type
UK Type G
Power Rating
95W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.35
