Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoW201..Copy
Order Code800673
Also Known AsT0056105699N
Your Part Number
16 In Stock
11 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,400.420 (CNY1,582.4746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,400.42 (CNY1,582.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The W201 from Weller is a magnastat temperature controlled soldering iron.
- Rated voltage is 230VAC
- Rated power is 200W
- Chisel tip
Applications
Industrial, Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Heat Temperature Max
-
Plug Type
EU
Output Power
200W
Product Range
-
Technical Docs (1)
Alternatives for W201..
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
