Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY645.620 (CNY729.5506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY645.62 (CNY729.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051517799Copy
Order Code2908886
Technical Datasheet
Accessory TypeSafety Rest
For Use WithWeller WMRT Microdesoldering Tweezers
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Safety Rest for WMRT, WXMT soldering tweezers
- Can be rotated through 180°
- With the removal of the blue side plates, two or more safety rests can be bolted together
Technical Specifications
Accessory Type
Safety Rest
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller WMRT Microdesoldering Tweezers
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
