Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051403599Copy
Manufacturer Standard Lead Time26 weeks
Order Code4014934
Your Part Number
2 In Stock
35 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY598.590 (CNY676.4067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY598.59 (CNY676.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051403599Copy
Manufacturer Standard Lead Time26 weeks
Order Code4014934
Technical Datasheet
Accessory TypeESD Mat
For Use WithWeller Soldering Stations
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T0051403599 is an antistatic ESD premium soldering mat which are heat- and solder-resistant and has an anti-reflective surface. This features two 10mm press studs and rounded corners. It is primarily used to protect electronic circuit boards and other electronic products against damage from electrostatic charges, and thus prevent expensive rework. Static control is paramount for electric assembly and production. Permanently elastic, abrasion-resistant, and comfortable, heat and solder resistant, and have chemical and oil resistance.
- Size is 600mm x 900mm
- Antireflective surface makes your work easier
- Typical bleeder resistance 10^6
- Double layer ESD table MAT(dissipative/conductive)
- Chemical and oil resistant
- Large work space, tested, ESD
- Suitable for left and right hands
- Durable and eye safety
- Dimension (W x D x T) is 900mm x 600mm x 2mm
Technical Specifications
Accessory Type
ESD Mat
Product Range
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Weller Soldering Stations
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56
