Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoPT-F7Copy
Order Code416496
Also Known As4PTF7-1 , T0054123799 , GTIN UPC EAN: 4003019001767
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-F7Copy
Order Code416496
Also Known As4PTF7-1 , T0054123799 , GTIN UPC EAN: 4003019001767
Technical Datasheet
Tip / Nozzle Width1.2mm
Tip / Nozzle StyleRound, Sloped
For Use WithTCPS, TCP 12, TCP 24 Soldering Irons
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PT-F7 is a 1.2 x 15.75mm conical Soldering Iron Tip with solid copper construction, tinned with lead-free solder. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 700°F Temperature
- Shape - Round Sloped
- Suitable For - TCPS, TCP12, TCP24
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
TCPS, TCP 12, TCP 24 Soldering Irons
SVHC
No SVHC (16-Jul-2019)
Tip / Nozzle Style
Round, Sloped
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
