Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoPT-E9Copy
Manufacturer Standard Lead Time21 weeks
Order Code416472
Also Known As4PTE9-1 , T0054116999 , GTIN UPC EAN: 4003019001446
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.100 (CNY65.653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.10 (CNY65.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-E9Copy
Manufacturer Standard Lead Time21 weeks
Order Code416472
Also Known As4PTE9-1 , T0054116999 , GTIN UPC EAN: 4003019001446
Technical Datasheet
Tip / Nozzle Width5.6mm
Tip / Nozzle StyleScrewdriver
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PT-E9 is a Screwdriver Soldering Iron Tip used with TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS and FE-50M soldering iron. This is made of pure copper with iron-plated finish.
- Shape - Chisel
- Suitable For - TCPS, TCP 12, TCP 24, TCP 42, FE 50M
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
5.6mm
For Use With
TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
