Print Page
365 In Stock
Need more?
14 Delivery in 3-4 Business Days(SG stock)
351 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.170 (CNY109.8021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.17 (CNY109.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LT 1L is a conical long Round Tip with 0.2mm nozzle width, for WP80 or WSP80 soldering pencils, solid copper plated with Iron for maximum durability and long life, nickel and chromium non-wetting area behind the working surface. Designed to provide maximum heat transfer from the heater to the tip, LT series style type.
- Solid copper plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
- Individually bagged
- Shape - Conical
- Suitable For - WSP 80, WP 80
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
WSP80 Soldering Iron
SVHC
No SVHC (15-Jan-2019)
Tip / Nozzle Style
Conical
Product Range
LT
Technical Docs (1)
Alternatives for LT 1L
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

