Print Page
302 In Stock
Need more?
302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.830 (CNY106.0279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.83 (CNY106.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoDX112Copy
Order Code4122446
Product RangeDX
Also Known AsT0051314299
Technical Datasheet
Tip / Nozzle Width2.3mm
Tip / Nozzle StyleDesoldering
For Use WithDSX 80 and DXV 80 Soldering Iron
Product RangeDX
SVHCNo SVHC (23-Jan-2024)
Product Overview
The new X series nozzle feature a threadless fixture system whereby the nozzle is inserted into the head and locked into place by applying a 1/4 turn.
- Threadless nozzles for desoldering iron DSX 80 and DSV 80
- Allows the nozzles to be quickly and easily exchanged
- Improves the rate of thermal transfer from the head to the nozzle
- Shape - Desoldering Nozzle
- Suitable For - DSX 80, DXV 80
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.3mm
For Use With
DSX 80 and DXV 80 Soldering Iron
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
Desoldering
Product Range
DX
Technical Docs (2)
Alternatives for DX112
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

