Print Page
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.170 (CNY139.1821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.17 (CNY139.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoDS113 EURO.Copy
Manufacturer Standard Lead Time10 weeks
Order Code458405
Product RangeDS
Also Known AsT0051351399
Technical Datasheet
Tip / Nozzle Width2.5mm
Tip / Nozzle Style-
For Use WithDS80 and DSV80 Soldering Iron
Product RangeDS
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DS113 EURO is a 2.36 x 12.7mm Desoldering Tip for use with all DS80 or DSV80 desoldering stations. The DS series with replacement 1.17mm entire tiplet is iron, nickel and chrome plated for contacting solder nozzle tip, tinned and stainless steel liner brazed to tiplet for better heat transfer. Chrome plating eliminates need to apply anti-seizing compound on threads.
- Threaded tiplet
- Shape - Desoldering Nozzle
- Suitable For - DS 22, DS 80, DSV 80
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.5mm
For Use With
DS80 and DSV80 Soldering Iron
SVHC
No SVHC (15-Jan-2019)
Tip / Nozzle Style
-
Product Range
DS
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

