Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.730 (CNY353.3849) |
| 5+ | CNY297.300 (CNY335.949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.73 (CNY353.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part NoM5WISCopy
Order Code3650922
Technical Datasheet
Tweezer TypeMicro
Tweezer Tip TypeStraight, Pointed
Overall Length80mm
Tip Style-
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
Product Overview
- Micro-tweezers with very pointed tips
- For applications in microelectronics, jewelrymaking, watchmaking, medicine and laboratory technology
Technical Specifications
Tweezer Type
Micro
Overall Length
80mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
