Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY744.560 (CNY841.3528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY744.56 (CNY841.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No622NWCopy
Order Code3650917
Technical Datasheet
Cutter TypeSide
Overall Length110mm
Cut TypeFlush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product Range-
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
Overall Length
110mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
